• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT180005 Motor bridge, 500 kg

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motor bridge, 500 kg

Our service for you

Technical specifications

Weight

13000 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745624 Brilliant Tools BT180005 Motor bridge, 500 kg

Description

For mounting and dismantling of motor and gearcan be loaded up to 500 kgSturdy square tubeSlotted hole for flexible width adjustmentHolding hook with threaded rodsWith rubber pads for protection against fender360° rotatable feetWith two chains, chain length each 90 cmThe Brilliant TOOLS engine bridge BT180005 is best for mounting or Suitable for engine and gear disassembly up to a weight of 500 kg. The fender edges are protected by gentle rubber base. The hooks let be adjusted easily with lever nuts WAS provides extreme flexibility. This allows working on the belt side or the gearbox side.Technical dataLoad capacity maximum 500 kg.Total dimensions: (L x W x H) approx. 150 x 21 x 25 cmSocket width: Approx 22 cmLifting height: Approx. 25 cmMinimum clearance of fender: 72 cmMaximum wing distance: 147 cmEach chain length: Approx. 90 cm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)