5-piece setCan be used universally with different bladesSuitable for loosening decorative strips, casings, protective caps etc.Slanted ground blades2-component handle with hanging holeStainless steelThe Brilliant TOOLS clip tool and cutting set BT511080 is a practical tool for dismantling of decorative strips, rubber seals, door lining, switches, etc. The various shapes of the 5 wedges also allow them to be used in very hard to reach places. The tools are made of stainless steel and have a 2-component handle with hanging hole.Delivery scopeU-shape lever (inner dimensions 8.2 mm / outer dimensions 31.5 mm)V-shape lever 38 mm (inner dimensions 4-12.5 mm / outer dimensions 31.5 mm)U-shape lever 13 mm (inner dimensions 6.15 mm / outer dimensions 12.8 mm)V-shape lever 13 mm (inner dimensions 1-4.4 mm / outer dimensions 12.8 mm)U-shape lever 38 mm, extra long, bent (inner dimensions 8.4 mm / outer dimensions 31.4 mm)
This text is machine translated.