3-piece set90° angledFor easy clamping of flexible hose cables up to 24 mmFor full stopping of flowAdjustable locking ring with latch functionTemperature resistant up to 160°C.The Brilliant TOOLS hose clamp pliers set BT521015 is suitable for easy disconnection of flexible tubing cables The hose is squeezed against the stable surface over a wide area, a damage to the hose is avoided in this way and the flow is stopped completely. The pliers are Ideal for maintenance with petrol, oil, water and cooler antifreeze. The pliers can be fixed at the point of use of the adjustable locking ring with latch function.Delivery scopeHose clamping pliers, 15.5 cm, suitable for a hose diameter up to max. 10 mmHose clamping pliers, 18.5 cm, suitable for a hose diameter up to max. 15 mmHose clamping pliers, 25.5 cm, suitable for a hose diameter up to max. 24 mm
This text is machine translated.