• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 700.1280 KS Tools 700.1280 N/A

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

103 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 1900 g
  • Material1: Special tool steel
  • Quick adjustment: No.
  • 24 -piece set.
Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Weight

1900 g

Content

1 pc(s)

Width

250 mm

Height

100 mm

Length

250 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742234 KS Tools 700.1280 KS Tools 700.1280 N/A

Description

For professional and damage-free assembly and disassembly of simmering rings and shaft sealing ringsFor precision application on motor shafts such as crankshaft, camshaft or intermediate shaftFor universal use with radial sealing rings with diameters from 21.5 to 64.0 mmHigh cost and time savingsThe engine is not disassembledPrevents damage to the fit made of aluminumExtensive set compositionIncluding puller and press-in toolsPrevents the ring from becoming leakIn sturdy plastic caseApplication areas: Extensive universal tool including press-in tools for radial sealing rings in diameters from 21.5 to 64.0 mm on almost all vehicles

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 271.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)