• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.3610 KS Tools 150.3610 N/A

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Weight

880 g

Content

1 pc(s)

Width

250 mm

Height

100 mm

Length

250 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2737511 KS Tools 150.3610 KS Tools 150.3610 N/A

Description

For dismantling of simmering rings and small bearing shellsAlso suitable for hard-to-reach areasQuick and easy dismantlingBy means of hammer weight, the threaded tip is hammered into the simmering ring and screwed in by hand and pulled out with the impact weightLong life thanks to hardened lever insertuniversal useSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 273.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)