• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT561000 Ignition coil disassembly tool No. of hooks 4

EAN:
Part number:
Item no:
1/8
Dispatches on Thu 29 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

  • Weight 1000 g
  • 4 -piece set.
Weight

1000 g

Content

1 pc(s)

Hooks

4

Product type

Ignition coil disassembly tool

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695891 Brilliant Tools BT561000 Ignition coil disassembly tool No. of hooks 4

Description

4-piece set The Brilliant TOOLS ignition coil dismantling tool set for VAG BT561000 is a combination of the most common ignition coil puller and thus enables a damage-free dismantling.Delivery scope1 x puller, such as OEM T40039 for 1.8, 2.0, 3.2, 3.6, 4.2, 5.2 motors in VW Polo, Golf, Passat, Scirocco, EOS, Phaeton, Touran, Tiguan and Audi A3, A4, A5, A6, A8, TT, Q5, Q71 x puller to be used like OEM T10094 A for VW 1.2, 1.4, 1.6 engines in Fox, Lupo, Polo, Golf (Golf Plus from 2005), Beetle, Scirocco, Passat, Touran, T4 and Skoda Fabia  1 x puller to be used like OEM T10166 for 8 cylinder and 12 cylinder injection engines in the VW Passat (from 1997) and Phaeton (from 2003)  1 x puller to be used such as OEM T10095 for 6 cylinder and 5 cylinder injection engines in VW Golf (from 1998), Passat (from 1997), Sharan (from 1996), Touareg (from 2003), Bora (from 1999), EOS 3.2L (from 2006), T5 3.2L (from 2004), Phaeton (from 2003) and Audi A3 3.2L (from 2004), Audi TT 3.2L (1999-2007)OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 253.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)