• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT711110 Master oil funnel set with rotating angle arm, 15-piece

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • Weight 3100 g15 -piece set.
Weight

3100 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696717 Brilliant Tools BT711110 Master oil funnel set with rotating angle arm, 15-piece

Description

Ideal suitable for clean, professional and environmentally friendly fillingSpecial funnel with sealDirect and tight connection to the oil filling openingNo more protracted and time-consuming refillsPrevent loss and contamination from leaking oil on engine block or exhaust manifoldWith rotating angle arm for difficult-to-access areasIncludes various adaptersInstallation on the motor without playConnector system versionSpecial plasticThe Brilliant TOOLS BT711110 oil-filling adapter kit allows the quick filling of the engine without spilling oil thanks to the 2 liter capacity of the funnel. With the color-coded adapters this set is suitable for many vehicle models. With the help of the swiveling and angled extension the system can also be used in inaccessible places.Delivery scope1 – funnel 2 l2 – rotating angle arm3 – Elbow4 – bayonet adapters for Audi, BMW, Mercedes, Porsche, Škoda,Seat, Volvo, Volkswagen 5 – Bayonet adapter for Toyota, Lexus6 – M37x3.0 adapter for Lotus, Pontiac, Lexus, Toyota7 – M35x4.0 adapters for Ford, Jaguar, Land Rover, Mazda8 – M32x3.5 Adapters for Dodge, Ford, Honda, Jaguar, Jeep, Land Rover, Mazda, Nissan9 - M42x4.5 Adapter for Subaru10 – M30x3.0 Adapter for Dodge11 – Bayonet thread adapter for Mazda, Volvo12 – Bayonet thread adapter for Cadillac, Chevrolet, Ford, Hyundai, Jaguar,Land Rover, Mazda, Saab OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)