• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.9321 3/8" oil filter wrench, 65-14

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Painted surface DIN 3120, ISO 1174 standard Weight 150 gShape: Cup-shaped Square drive in inches: 3/8" Application for : Daihatsu, Toyota, Nissan, Fiat, Honda Wrench size SW in mm 65 mmOil filter wrench size: 65-14 Number of faces: 14 Number of steps: 1 Grooves: 6
Weight

150 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696070 KS Tools 150.9321 3/8" oil filter wrench, 65-14

Description

For quick and professional assembly and removal of the oil filter cap when changing the oil filter elementTorque accurate to the manufacturer's specificationsSuitable for left and right operationSquare socket drive according to DIN 3120 - ISO 1174For manual operationPainted surfaceAreas of application:Daihatsu, Toyota, Nissan, Fiat, Honda etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 230.96*

Accessories

(*All information is plus legal VAT)