• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools Cup brush, Ø 65 mm with M14 x 2.0 mm receptacle BT103103 BT103103 1 pc(s)

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

620 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 220 gDiameter in mm 65 mm
Product type

Cup

(Ø)

65 mm

Material

HSS steel wire

Content

1 pc(s)

Weight

220 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701072 Brilliant Tools Cup brush, Ø 65 mm with M14 x 2.0 mm receptacle BT103103 BT103103 1 pc(s)

Description

Bolted designHardened steel wireIdeal for removing rust, cleaning and varnishingFor hard-to-reach areasØ 65 mmWith M14 x 2.0 mm thread attachmentMax. 12,500 rpmThe Brilliant TOOLS pot brush BT103103 is Ideal for removing rust, cleaning and varnishing. The potted brush has hardened steel wire and is particularly suitable for difficult to access areas or large surfaces. It has a diameter of 65 mm and is designed for max. 12,500 rpm. Through the M14 x 2.0 mm thread attachment it can be used with a commercial angle grinder.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)