
Number
Minimum order quantity: 15
Total (€ 0.21 / piece)
€ 3.15
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Tape cut
- Product type
SMD LED
- Type
HSMC-A101-S00J1
- Factory colour
Red
- Forward voltage U(F)
1.9 V
- Forward current I(F)
20 mA
- Type
SMD
- Type
PLCC2
- Light intensity I(V)
220 mcd
- Wavelength
626 nm
- Radiation angle
120°
- Min. temperature
-55 °C
- Max. temperature
100 °C
- Content
1 pc(s)
63 mW
- Operating temperature
-55 - +100 °C
- Casing
PLCC 2
Documents & Downloads
Datasheet
Datasheet 180563 Broadcom HSMC-A101-S00J1 SMD LED PLCC2 Red 220 mcd 120 ° 20 mA 1.9 V Tape cut
User & Safety Instructions
User & Safety Instructions 180563 Broadcom HSMC-A101-S00J1 SMD LED PLCC2 Red 220 mcd 120 ° 20 mA 1.9 V Tape cut
Description
Hints
The housing is suitable for Reflow-soldering.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.44*
What kind of SMD LEDs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























