
Number
Total (€ 0.40 / piece)
€ 0.40
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Tape cut
- Product type
SMD LED
- Type
HSMN-A100-R00J1
- Factory colour
Blue
- Forward voltage U(F)
3.4 V
- Forward current I(F)
20 mA
- Type
SMD
- Type
PLCC2
- Light intensity I(V)
112.5 mcd
- Wavelength
470 nm
- Radiation angle
120°
- Min. temperature
-55 °C
- Max. temperature
100 °C
- Content
1 pc(s)
114 mW
- Operating temperature
-55 - +100 °C
- Casing
PLCC 2
Documents & Downloads
Datasheet
Datasheet 180573 Broadcom HSMN-A100-R00J1 SMD LED PLCC2 Blue 112.5 mcd 120 ° 20 mA 3.4 V Tape cut
User & Safety Instructions
User & Safety Instructions 180573 Broadcom HSMN-A100-R00J1 SMD LED PLCC2 Blue 112.5 mcd 120 ° 20 mA 3.4 V Tape cut
Description
Hints
The housing is suitable for Reflow-soldering.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 4.69*
What kind of SMD LEDs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























