• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bronze Eplus crowbar with cutting edge and ball 1800 mm KS Tools 963.9748

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Width

30 mm

Product type

Crowbar

Length

1800 mm

Dim

(Ø x L) 30 mm x 1800 mm

Weight

11100 g

Material

Aluminium

Brass

Material properties

anti-corrosive

(Ø)

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745458 Bronze Eplus crowbar with cutting edge and ball 1800 mm KS Tools 963.9748

Conformity certificate

Conformity certificate 2745458 Bronze Eplus crowbar with cutting edge and ball 1800 mm KS Tools 963.9748

Description

non-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)