• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother HSe-231 Heatshrink label Tape colour: White Font colour: Black 11.7 mm 1.5 m

1/12
Product type
Heatshrink label
Tape colour
White
Label tape width
11.7 mm
Font colour
Black
Label tape type
HSe
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 23.33)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSe heat shrink tape cassette

  • Optimal durability for many years to come.
  • Ideal for cable identification for cable from 3.6 mm to 7.0 mm diameter
  • Can be used with the P-touch devices, P700, P750 W, H300, H500, E300, E500, E550 WVP, VP VP H 300 LI, H500 LI

Technical specifications

Product type

Heatshrink label

Tape colour

White

Label tape width

11.7 mm

Font colour

Black

Label tape length

1.5 m

Label tape type

HSe

Compatible with

Brother

Compatible with

P-touch P700

P-touch P750W

P-touch H300

P-touch H500

P-touch E300VP

P-touch E500VP

P-touch E550WVP

P-touch H300LI

P-touch H500LI

Content

1 pc(s)

Type

Compatible

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1368947 Brother HSe-231 Heatshrink label Tape colour: White Font colour: Black 11.7 mm 1.5 m

Security datasheet

Security datasheet 1368947 Brother HSe-231 Heatshrink label Tape colour: White Font colour: Black 11.7 mm 1.5 m

Description

The Brother HSe-231 heat-shrink tubing makes it possible to create labels, the Secure adhesion on cables can be installed. The hose has a length of 1.5 meters and is compatible with the following devices:
P-touch P700
P-touch P 750W
P-touch H300
P-touch H500
P-touch E300VP
P-touch E500VP
P-touch E550 WVP
P-touch H 300 LI
P-touch H500LI

This text is machine translated.

What kind of Label Rolls are you looking for?