• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother P-Touch E 500 VP Label printer Suitable for scrolls: TZe, HSe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 160.00 / piece)
€ 160.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Label printer

Printing technology

Thermal transfer

Suitable for scrolls

TZe

HSe

Label tape width

3.5 mm

6 mm

9 mm

12 mm

18 mm

24 mm

Keyboard layout

German, QWERTZ

No. of print rows

7

No. of frames

7

No. of font sizes

8

No. of fonts

10

Width

126 mm

Height

94 mm

Depth

250 mm

Weight

920 g

Power supply

6 x AA battery (optional)

PSU (included)

Li-ion rechargeable battery (included)

Dim

(W x H x D) 126 x 94 x 250 mm

Series

P-Touch

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1094477 Brother P-Touch E 500 VP Label printer Suitable for scrolls: TZe, HSe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm

User & Safety Instructions

User & Safety Instructions 1094477 Brother P-Touch E 500 VP Label printer Suitable for scrolls: TZe, HSe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm

User & Safety Instructions 1094477 Brother P-Touch E 500 VP Label printer Suitable for scrolls: TZe, HSe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm

User & Safety Instructions 1094477 Brother P-Touch E 500 VP Label printer Suitable for scrolls: TZe, HSe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm

Warranty Terms

Warranty Terms 1094477 Brother P-Touch E 500 VP Label printer Suitable for scrolls: TZe, HSe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm

Description

Unfortunately we are not able to provide further information for this product.

What kind of Label Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.