
Highlights & Details
Mobile Label Printer P-touch E 300VP
- For T Ze-Bander from 3.5 to 18 mm width
- 9 different barcodes
- You can select between 10 font styles, 591 characters and 384 symbols
- Horizontal text adjustment
Technical specifications
- Product type
Label printer
- Printing technology
Thermal transfer
- Suitable for scrolls
TZe
- Label tape width
3.5 mm
6 mm
9 mm
12 mm
18 mm
- Keyboard layout
German, QWERTZ
- No. of print rows
5
- No. of frames
7
- No. of font sizes
7
- No. of fonts
10
- Width
133 mm
- Height
220 mm
- Depth
74 mm
- Weight
740 g
- Power supply
6 x AA battery (optional)
Rechargeable batteries (included)
PSU (included)
- Dim
(W x H x D) 133 x 220 x 74 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 800865 Brother P-touch E300VP Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm
User & Safety Instructions
User & Safety Instructions 800865 Brother P-touch E300VP Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm
Information
Test Summary Report 800865 Brother P-touch E300VP Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm
Security datasheet
Security datasheet 800865 Brother P-touch E300VP Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm
Warranty Terms
Warranty Terms 800865 Brother P-touch E300VP Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm
Description
The Brother P-touch E 300VP is a portable labelling device, which can be used without any problem using the supplied lithium-ion batteries while on the move. Due to the facilities with special label types, for example, labels for cables, connectors, distributor or terminal blocks can be created quickly and easily. Thanks to the robust casing with protectors it is suitable in particular for the electrical handicraft, but also for other industrially embossed
Areas, the device is obviously applicable. The P-touch E 300VP has a QWERTY keyboard with separate numeric keypad and prints up to 20 mm/second fast. On the basis of the large backlit display, text, labels length and the layout before the print out final should be checked. 9 different barcodes can be printed. Tapes in the wide 3.5 to 18 mm can be used in the device. You can select between 10
Font styles, 591 characters and 384 symbols for the design of your text. Using the 16-character display can be checked the label final. The supplied mains adapter is used as an independent current source and to charge the lithium-ion batteries.
This text is machine translated.
Scope of delivery
- PT-E300, lithium-ion rechargeable battery, mains adapter, 1 T Ze-Schriftband (extra strong, black on yellow, 18 mm x 8 m), user manual, strap, hard shell case.
What kind of Label Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















