• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother P-Touch P 300 BT Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brother P-Touch P 300 BT Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm

  • For T Ze-Bander of 3.5 - 12 mm width
  • Label design by design & Print App
  • Bluetooth interface for direct printing from iOS devices or Android devices via APP
  • Many Templates, Symbols, and frame
  • 20 mm/sec. Print speed
  • Save frequently used templates
  • Mobile or stationary scanning
  • Power supply with optional batteries or power supply

Technical specifications

Product type

Label printer

Printing technology

Thermal transfer

Suitable for scrolls

TZe

Label tape width

3.5 mm

6 mm

9 mm

12 mm

Factory colour

White

Grey

Keyboard layout

None (PC-controlled)

No. of print rows

2

No. of frames

61

Width

61 mm

Height

115 mm

Depth

115 mm

Weight

2110 g

Power supply

6 x AAA battery (optional)

PSU (optional)

Dim

(W x H x D) 61 x 115 x 115 mm

Used at

Portable

Fixed

Bluetooth

Yes

Print resolution

180 x 180 dpi

Power consumption (off)

0.3 W

Series

P-Touch

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1543134 Brother P-Touch P 300 BT Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm

User & Safety Instructions

User & Safety Instructions 1543134 Brother P-Touch P 300 BT Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm

Warranty Terms

Warranty Terms 1543134 Brother P-Touch P 300 BT Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm

Description

The P-touch cube is the first Smartphone/Tablet designed specifically for model in the field of P-touch labelling devices. The transmission is done via Bluetooth. The label design is via the App P-Touch Design & Print.

Mobile use
The labelling device P-touch cube was specially designed for the use via smartphone/tablet. The labels supplied by the Brother App P-Touch Design & Print. It is ideal for labelling in private environments, for example, for the organization of the house for the garden or in the home office.

P-Touch Design & Print
The design of the labels is made with the specially for the P-touch cube developed App Design & Print, which are free from the App Store and can be downloaded from Google Play. The app offers templates in different categories, such as Storage, home office or garage & garden. Over 1000 symbols (incl. Emojis) as well as 61 frame extend the design. Various fonts are already in the app, but it can also be accessed on the fonts on your mobile device. Up to 30 labels can be stored in the memory of the app, in order to be able to call up this again quickly.

Bluetooth
The Communication of the P-touch cube with the respective mobile device via Bluetooth. When activating the Bluetooth function in the Smartphone/Tablet will be the P-touch displayed automatically and both devices can easily be coupled with each other. The P-touch cube is also Apple MFi certified, which makes the connection to iPhone/iPad/iPod functions smoothly.

This text is machine translated.

Scope of delivery

  • P-touch P300 BT, T Ze-Schriftband (12 mm, black on white, 4 m), instructions.

System requirements

  • Bluetooth ® interface V2.1 EDR, Class 2
  • Device with iOS 9 or higher, Android 4.1 or higher

What kind of Label Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.