
Number
Total (1 m = € 20.66)
€ 30.99
incl. VAT
14-day return policy included
Highlights & Details
Brother HSE-221E Black on White
Technical specifications
- Product type
Heatshrink label
- Tape colour
White
- Label tape width
9.0 mm
- Font colour
Black
- Label tape length
1.5 m
- Label tape type
HSe
- Compatible with
Brother
- Compatible with
P-touch D800W
P-touch E300VP
P-touch E550WVP
P-touch P700
P-touch P750W
P-touch P900W
P-touch P950NW
- Content
1 pc(s)
- Type
Original
- Factory colour
Multicolour
- Colour
Black
White
- Compatible with
Brother
- Weight
0.042
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798148 Brother HSE221E Heatshrink label Tape colour: White Font colour: Black 9.0 mm 1.5 m
Description
Features
- Black on white
- Shrink hose tape for P-Touch: PT-D800W, PT-E300, PT-E300VP, PT-E550WVP, PT-P700, PT-P750W, PT-P900W, PT-P950NW
- This text is machine translated.



































