• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Ink cartridge LC-125XL Original Set Cyan, Magenta, Yellow LC125XLRBWBPDR

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Brother ink cartridges multi-pack LC-125XL Cyan, Magenta, Yellow

  • Original Ink Cartridges for the best print quality
  • Contains 3 cartridges in the Colors Cyan, magenta and yellow
  • 'Innobella' logo with three coloured circles. Text underneath: 'Inks and papers for light-fast and waterproof photographs'.
  • Award image for Brother Ink cartridge LC-125XL Original Set Cyan, Magenta, Yellow LC125XLRBWBPDR

Technical specifications

Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

LC-125XL

Manufacturer part #

LC125XLRBWBPDR

Compatible with

Brother

Colour

Cyan

Magenta

Yellow

Page yield

1200 Sides

Content

1 pc(s)

Cable length

0 cm

Depth

75 mm

Height

420 mm

Width

270 mm

Keyboard layout

German, QWERTZ

Supplies type

Ink

Compatible with

MFC-J4710DW

Compatible with

Brother

Weight

120 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1234368 Brother Ink cartridge LC-125XL Original Set Cyan, Magenta, Yellow LC125XLRBWBPDR

Description

Environmental friendliness, original accessories

Lightfast for 100 years
Brother ink cartridges are particularly well suited to printing documents which are to be archived for a longer period. If the Brother BP-71 printer paper – which is ideally tailored to the composition of the ink in the printer cartridge – is also used, we even guarantee a document will be lightfast for a period of 100 years.

Blue Angel
Brother ink cartridges have achieved Blue Angel certification in accordance with RAL-TO 122 and can therefore be viewed as particularly environmentally friendly and gentle on resources.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.