• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Ink cartridge LC-127XLBK Original Pack of 2 Black LC-127 XL BKBPDR

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Brother ink cartridges twin pack LC-127 XL black LC 127 XLBK

  • Original ink cartridge for best print quality
  • Contains 2 cartridges LC-127XLBK (black)
  • 'Innobella' logo with three coloured circles. Text underneath: 'Inks and papers for light-fast and waterproof photographs'.
  • Award image for Brother Ink cartridge LC-127XLBK Original Pack of 2 Black LC-127 XL BKBPDR

Technical specifications

Product type

Ink cartridge

Packaging type

Pack of 2

Type

Original

Short ID

LC-127XLBK

Manufacturer part #

LC-127 XL BKBPDR

Compatible with

Brother

Colour

Black

Page yield

1200 Sides

Content

1 pc(s)

Depth

57 mm

Height

178 mm

Width

122 mm

Supplies type

Ink

Weight

138 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1234367 Brother Ink cartridge LC-127XLBK Original Pack of 2 Black LC-127 XL BKBPDR

Description

Documentary, environmental friendliness, original accessories

PTS
This award by the Stiftung (paper technology specialists; PTS) certifies that our ink cartridges for many application purposes (e.g. creation of notarial certificates) legally prescribed document authenticity.

Lightfast for 100 years
Brother ink cartridges are particularly well suited to printing documents which are to be archived for a longer period. If the Brother BP-71 printer paper – which is ideally tailored to the composition of the ink in the printer cartridge – is also used, we even guarantee a document will be lightfast for a period of 100 years.

4 separate ink cartridges
All Brother ink multifunction devices have separate ink cartridges for each color. It needs to be replaced that are actually the cartridge has been consumed. Thus, protect the environment and your wallet.

Blue Angel
Brother ink cartridges have achieved Blue Angel certification in accordance with RAL-TO 122 and can therefore be viewed as particularly environmentally friendly and gentle on resources.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.