
Highlights & Details
Brother MFCJ5340DWE Multifunction printer
- Up to 28 ppm Print speed in B/W & in colorRapid printing of the first page (FPOT) of 4.4 seconds in B/W.USB, LAN and WLAN interfacePrint from smartphone and tablet250-sheet paper traySingle sheet feeding50 sheets DIN A4 document feeder (ADF)6.8 cm touchscreen colour display
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
28 pages/min
- Print speed (colour)
28 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper load (tray 1)
250 Sheet
- Scan resolution
2400 x 1200 dpi
- Paper load (multi-purpose feeder)
250 Sheet
- Document feed
50 Sheet
- Interfaces
USB A (USB 2.0)
LAN (10/100 Mbps)
Wi-Fi
- Display
6.8 cm touchscreen colour display
- Features
AirPrint-compatible
Duplex printing
Colour display
Touch display
ADF
Network-enabled
Wi-Fi-compatible
Wi-Fi Direct Print
- Related consumables
LC-422BK - 550 pagesLC-422C - 550 pagesLC-422M - 550 pagesLC-422Y - 550 pagesLC-422XLBK - 3,000 pagesLC-422XLC - 1,500 pagesLC-422XLM - 1,500 pagesLC-422XLY - 1,500 pages
- Built-in memory
256 MB
- Type
Colour
- Width
530 mm
- Height
305 mm
- Depth
398 mm
- Dim
(W x H x D) 530 x 305 x 398 mm
- Factory colour
White/black
- Weight
17 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
Yes
- Single tank
No
- Fax mode
Yes
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
High-quality photo printing
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2741308 Brother MFCJ5340DWE Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Duplex, LAN, USB, Wi-Fi
User & Safety Instructions
User & Safety Instructions 2741308 Brother MFCJ5340DWE Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Duplex, LAN, USB, Wi-Fi
Warranty Terms
Warranty Terms 2741308 Brother MFCJ5340DWE Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Duplex, LAN, USB, Wi-Fi
Description
This text is machine translated.
Scope of delivery
- EcoPro subscription black cyan, magenta, yellow starter cartridges for approximately 358 pages each
- Power cable;
- User manual
Hints
System requirements
- Windows® 10;Windows® 8.1;Windows® 7;Windows® Server 2019, 2016, 2012, 2012R2, 2008, 2008R2
- OS X 10.14.6 and above
- Chrome OS6
- Linux
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































