
Number
Total (1 m = € 2.37)
€ 27.99
-32 %
€ 18.99
incl. VAT
14-day return policy included
Highlights & Details
TZE, TZ-tape cassette unlaminated
- Ideal for bschriftungen indoors
Technical specifications
- Product type
Labelling tape (not laminated)
- Tape colour
White
- Label tape width
24 mm
- Font colour
Black
- Label tape length
8 m
- Label tape type
TZe, TZ
- Compatible with
Brother
- Compatible with
P-touch 350
P-touch 540
P-touch 540C
P-touch 550
P-touch 2400
P-touch 2400E
P-touch 2420PC
P-touch 2430PC
P-touch 2450
P-touch 2450DX
Show more
- Content
1 pc(s)
- Type
Original
- Factory colour
Multicolour
- Colour
Black
White
- Compatible with
Brother
- Weight
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1368945 Brother TZe-N251 Labelling tape (not laminated) Tape colour: White Font colour: Black 24 mm 8 m
Description
Not laminated tape, which is for labels in the indoor area or for private purposes.
This text is machine translated.
This text is machine translated.



























