• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder bruder 3040 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fendt 936 Vario

  • Vollverglasung of transparent and high-quality polycarbonate, as well as cabin with opening doors.
  • Hitch with height-adjustable linkage
  • Motor hood for opening

Technical specifications

Product type

Agriculture

Vehicle manufacturer

Fendt

Type

Assembled

Scale

1:16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 289854 bruder bruder 3040 1 pc(s)

Description

The Model Fendt 936 Vario has the same features as the other models of these large tractors as vollverglaste cabins with opening doors, a detachable front weight, a rough terrain Pendulum front axle and a height-adjustable trailer hitch. The unique game/steering system with the steering wheel extension (included) through the Cab Roof also makes this tractor despite canopy glazing for the children easily controllable. Of course fit in this tractor all agricultural trailers and agricultural equipment from the house of brothers.

This text is machine translated.

Features

  • Removable front weight with Absetzhydraulik
  • Controllable with additional control rod from Traktor sunroof
  • Steerable and off-road swing axle
  • Profile tyres
  • Can be combined with all supporters of the professional series
  • Made of high-quality plastics such as ABS
  • 01:16 scale
  • Dimensions (L x W x H): 34.5 x 17.5 x 20 cm

Scope of delivery

  • Tractor 936 Vario.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)