• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder Claas Rollant 250

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Claas Rollant 250 round baler

  • Pick-up is retractable and is during the drive wheels are driven via push-button
  • Side cover and press to open rear
  • Independent eject the bale press the tray rocker

Technical specifications

Product type

Agriculture

Vehicle manufacturer

Claas

Type

Assembled

Age rating

3 years

No. of players (max.)

1

Type

Roll-250 round baler

Recommended minimum age

3 years

Scale

1:16

Jigsaw pieces

2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 253392 bruder Claas Rollant 250

Description

The Claas Rollant 250 round baler is equipped with pick-up can be folded and is operated by touch wheels are driven. The side cover and the press tail can be opened. The inserted bale is automatically ejected by pressing the storage rocker. Can be fitted with a trailer coupling the ball winder (ball winder not included). A round bale is included, and profile tires complete the picture. A gaming supplement, the Claas Rollant 250 round baler with all tractors of the professional series as well as the ball winder Art.-No.: 02122 combined, also the Round Bale Art.-No.: 02314 are available separately (not included).

This text is machine translated.

Features

  • Profile tyres
  • 1:16 scale.

Scope of delivery

  • Round baler, 1 round bales.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)