• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann Bit set Q25010

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

QuantoolSocket wrench and bit set, 56 piece

  • Secure storage in high-capacity black logo-metal cassette with designer insert

Technical specifications

Product type

Bit set

Material

Steel

Plastic

Spanner size (inch)

1/4 inch

Spanner size

4 mm

5 mm

5.5 mm

6 mm

6.5 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

Show more
Dim

(L x W x H) 47.30 x 20.50 x 6.20 cm

Length

47.30 cm

Width

20.50 cm

Height

6.20 cm

Weight

5135 g

Content

1 pc(s)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221046 Brüder Mannesmann Bit set Q25010

Warranty Terms

Warranty Terms 3221046 Brüder Mannesmann Bit set Q25010

Description

Satin-coated CrV steel for the socket wrench inserts as well as black browned S2 steel for the bits and angle screwdrivers testify to the exclusive material selection for this high-performance set

This text is machine translated.

Scope of delivery

  • 5 PIECE ANGULAR SCREWDRIVER FOR ALLEN KEY: 1.25 1.5 2 2.5 3 MM
  • 6.3 mm (1/4") - drive:
  • 12 SOCKETS: 4 5 5.5 6 6.5 7 8 9 10 11 12 13 MM
  • 2 EXTENSIONS 50 + 100 MM
  • 1 PIECES CARDAN JOINT
  • 1 PIECES 3-WAY ADAPTER
  • 1 PIECES SCREW HANDLE
  • 1 PIECES REVERSIBLE RATCHET
  • 12 PCS BIT SET
  • 12.5 mm (1/2") - drive:
  • 14 SOCKETS: 10 13 14 15 16 17 18 19 21 22 24 27 30 32 MM
  • 2 EXTENSIONS 75 + 250 MM
  • 1 PIECES CARDAN JOINT
  • 1 PIECES 3-WAY ADAPTER
  • 2 PIECES SPARK PLUG INSERTS 16 + 21 MM
  • 1 PIECES REVERSIBLE RATCHET

Hints

10 years warranty on all tools and 5 year guarantee on the metal cassette as article of the Brüder Mannesmann premium line consisting of exclusive high-end tools

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)