
Total (€ 209.99 / piece)
€ 209.99
incl. VAT
14-day return policy included
Highlights & Details
Quantool socket wrench set, 1/4", 3/8" and 1/2", 227-piece | Q25000
- Manufactured to the highest production standards
- Heavy-duty tool case with extra sturdy aluminum frame
- Clamp-secured tools
- Made of chromium-vanadium steel
Technical specifications
- Product type
Bit set
- Drive
1/4"
1/2"
3/8"
- Material
HDPE
- Spanner size (inch)
1/2 inch
- Spanner size
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
Show more
- Dim
(L x W x H) 405 x 465 x 107 mm
- Length
405 mm
- Width
465 mm
- Height
107 mm
- Content
1 pc(s)
- Size
E10
E11
E12
E14
E16
E18, T25
T27
T30
T35
T40
Show more
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2757854 Brüder Mannesmann QUANTOOL Bit set 1/4", 1/2" , 3/8" 226-piece Q25000
Description
Rely on the excellent quality of our 226 high-quality tools.The tools are made of robust HDPE (High Density Polyethylenes) and offer you longevity and reliability. With a variety of socket wrench inserts, fork ring spanners, angle screwdrivers, extensions, bits and much more, you are prepared for every challenge.
This text is machine translated.
This text is machine translated.
Features
- Heavy-duty tool case with extra sturdy aluminum frame226 high-quality tools from our rangeMade from HDPE (high density polyethylene)
- This text is machine translated.
Scope of delivery
- 12 x combination spanners, CRV steel 8-10-11-12-13-14-15-16-17-18-19-22 mm
- 7 x angular screwdriver for internal hexagon, CrV steel1.27-1.5-2.0-2.5-3.0-4.0-5.0 mm
- 1 x screw grip, magnetic bit holder
- 1 x reversible ratchet 12.5 mm (1/2")
- 1 x reversible ratchet 10.0 mm (3/8")
- 1 x reversible ratchet 6.3 mm (1/4")
- 13 x socket wrench inserts 6.3 mm (1/4"), CRV steel, flank system4-4.5-5-5.5-6-7-8-9-10-11-12-13-14 mm
- 10 x socket wrench inserts 10.0 mm (38"), CRV steel, flank system10-11-12-13-14-15-16-17-18-19 mm
- 15 x socket wrench inserts 12.5 mm (1/2"), CRV steel, flank system10-11-12-13-14-15-17-19-20-21-22-24-27-30-32 mm
- 5 x socket wrench inserts 6.3 mm (1/4"), long, CRV steel, flank system, 6-7-8-9-10 mm
- 6 x socket wrench inserts 10.0 mm (3/8"), long, CRV steel, flank system, 10-11-12-13-14-15 mm
- 5 x socket wrench inserts 12.5 mm (1/2"), long, CRV steel, flank system, 16-17-18-19-22 mm
- 1 x Bit Adapter 6.3 mm (1/4")
- 5 x socket wrench inserts 6.3 mm (1/4"), E-profile, CRV-steel E4-E5-E6-E7-E8
- 6 x socket wrench inserts 10 mm (3/8"), E-profile E10-E11-E12-E14-E16-E18
- 3 x socket wrench inserts 12.5 mm (1/2"), E-profile, CRV-steel E20-E22-E24
- 1 x spark plug inserts 10.0 mm (3/8"),
- 2 x spark plug inserts 12.5 mm (1/2"), 16+21 mm
- 1 x Screw grip 6.3 mm (1/4")
- 2 x extension 6.3 mm, (1/4"), 50 + 100 mm
- 1 x extension 10.0 mm (3/8")
- 2 x extension 12.5 mm (1/2"), 125 + 250 mm
- 1 x T-sliding grip 6.3 mm (1/4")
- 1 x 3-way adapter 12.5M x 10W mm (1/2"M X 3/8"F)
- 1 x Cardan joint 6.3 mm (1 / 4")
- 1 x Cardan joint 10.0 mm (3 / 8")
- 1 x Cardan joint 12.5 mm (1 / 2")
- 30 x bits 30 mm, CRV steel
- 5 x inner hexagon 5.5-6-6.5-7-8 mm
- 3 x flat 6-6.5-8 mm
- 4 x-Spline M5-6-8-10
- 8 x-T-profile T25-T27-T30-T35-2xT40-T45-T50
- 6 x-T-profile with hole T27-T30-T35-T40-T45-T50
- 2 x-cross PH3-PH4
- 2 x-Pozidriv PZ3-PZ4
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































