Endless screw clamp TOOLCRAFT TO-7173954 Product size (length): 180 mm
Fast track dispatch on Mon 9 Nov
€ 12.99
incl. VAT plus
Highlights & Details
Endless C-clamp
Our service for you
Technical specifications
Product type
F clamp
Content
1 pc(s)
Clamping range
- mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 800740 Brüder Mannesmann M 911 F clamp
Description
With this metal clamp, you can set any length you want. All you need is a length of commercially available 3/4" pipe with outside thread, screw on the G-clamp,
Features
Spindle length about 70 mm.
Scope of delivery
Supplied without pipe
Description
With this metal clamp, you can set any length you want. All you need is a length of commercially available 3/4" pipe with outside thread, screw on the G-clamp,