• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M00174 Brüder Mannesmann M00174 N/A

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 37.99
-29 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Brüder Mannesmann M00174 N/A

  • Reversible ratchet 10 mm (3/8") drive
  • Spark plug inserts made of chromium-vanadium steel
  • 2 x extension, drive 10 mm (3/8") length 75 mm & 125 mm
  • 12-edge mounting: 14 mm and 14 mm slim design to reach even candles in cylinder heads with close access.
  • Hexagonal holder: 16 mm and 20.8 mm
  • Robust plastic cassette

Technical specifications

Weight

1184 g

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315756 Brüder Mannesmann M00174 Brüder Mannesmann M00174 N/A

Description

This 7-piece The spark plug set is characterized by the fact that plugs with normal hexagonal intake are to be screwed on as well as plugs with 12-edge intake. In addition to a changeover ratchet with 10 mm (3/8") drive and 2 extensions with 75 mm and 125 mm length, the kit also contains 4 spark plug inserts made of chromium-vanadium steel. 12-edge socket: 14 mm and 14 mm in slim design to reach even candles in cylinder heads with close access. Hexagonal holder: 16 mm and 20.8 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98€ 40.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)