• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M00500 Safety belt kit Low lashing capacity (single/direct)=40 daN EN 12195-2

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

Safety belt kit

Content

1 Set

Diagonal lashing capacity (kg) (double/round pull)

80 kg

Tensile force (kg, cargo low lashing) (single/direct)

40 kg

Diagonal lashing capacity (LC) (double/round pull)

80 daN

Low lashing capacity (single/direct)

40 daN

EN standard

EN 12195-2

Standards

n/a

Traction (max.) (details)

n/a

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 463603 Brüder Mannesmann M00500 Safety belt kit Low lashing capacity (single/direct)=40 daN EN 12195-2

Description

Scope of delivery

  • Each with 2 elastic straps, Ø 8 mm, length about 40, 60, 80, 100 cm
  • 2-piece Lashing system with S-hooks and ratchet, 25 mm wide, 5 meters long
  • 2 straps with clamping lock, 25 mm wide, 2.5 m long
  • Lashing strap with ratchet, 25 mm wide, 5 meters long.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)