• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M18195 N/A Brüder Mannesmann M18195

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 19.99
-35 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Weight

252 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315776 Brüder Mannesmann M18195 N/A Brüder Mannesmann M18195

Description

The multi-lock all-rounder screwdriver from the house of Brüder Mannesmann tools is ideal for screwing square, hexagonal, multi-tooth, and T-profile screws. The multi-lock all-rounder screwdriver also has an attachment for bits, extensions, etc.

• Inserts made of chromium-vanadium steel
• Hexagonal head Inch sizes: 5/16" • 3/8" • 7/16" • 1/2" • 9/16" • 5/8" • 11/16"
• Metric hexagonal head sizes: 8 • 10 • 11 • 13 • 14 • 16 • 17 mm
• External T-profile (E-profile): E10 • E12 • E14 • E16 • E18 • E20 • E22
• Multi-tooth: M10 • M12 • M14 • M16 • M18 • M20 • M2
• as well as various three- and square screw heads
• 6.3 mm (1/4") holder for bits, extensions, etc.
• Hole for inserting a tool as lever, for increasing the torque

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98€ 26.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)