• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M41360 Padlock 60 mm keyed-alike Gold EU cylinder padlock

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Padlock

Content

1 pc(s)

Lock type

EU cylinder padlock

Dim

(L x W x H) 90 x 60 x 25 mm

Material

Brass

Steel

Weight

307 g

Factory colour

Gold

Locking mechanism

keyed-alike

Width

60 mm

Height

25 mm

Length

90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315782 Brüder Mannesmann M41360 Padlock 60 mm keyed-alike Gold EU cylinder padlock

Description

Features

  • Housing made of solid brass
  • bolt diameter 10 mm made of hardened Stainless steel
  • Double-sided locking
  • including 3 keys
  • This text is machine translated.

Scope of delivery

  • 1x lock
  • 3x key

More interesting products

(*All information is plus legal VAT)