• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M81220 M81220 Digital goniometer 200 x 200 mm 360 °

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 32.99
-39 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Power supply: 3 V CR2032
  • Display tolerance: ± 0.3°
  • Display tolerance: 0.1°
Product type

Digital goniometer

Side A

200 mm

Side B

200 mm

Angle setting (max.)

360°

Material

Metal

Length

250 mm

Width

100 mm

Height

10 mm

Depth

5.5 mm

Dim

(L x W x H) 250 x 100 x 10 mm

Weight

250 g

Manufacturer's standards (no certificate)

Type

M81220

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1784026 Brüder Mannesmann M81220 M81220 Digital goniometer 200 x 200 mm 360 °

Description

Digital Winkelmeser remove the exact and transfer angles up to 360°.

This text is machine translated.

Features

  • Zero point setting
  • Locking function
  • Metric and inch scale.

Scope of delivery

  • Battery.

More interesting products

(*All information is plus legal VAT)