• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann Screwdriver set

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Brüder Mannesmann Screwdriver set

  • Ergonomic 2-component grip

Technical specifications

Product type

Screwdriver set

Material

Steel

Plastic

Plywood

Length

42 cm

Weight

1980 g

Width

27.50 cm

Height

4 cm

Dim

(L x W x H) 42 x 27.50 x 4 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221037 Brüder Mannesmann Screwdriver set

Information

Information 3221037 Brüder Mannesmann Screwdriver set

Warranty Terms

Warranty Terms 3221037 Brüder Mannesmann Screwdriver set

Description

Comfortable handling thanks to ergonomically designed 2-component grips for control and stability even during long periods of working. High-quality blades made of S2-steel testify to hardness and resistance to wear and ensure optimum power transmission.

This text is machine translated.

Scope of delivery

  • Flat-tip screwdrivers 3.0 x 75 mm, 4.0 125 x 100 mm, 5.5 x 4 mm, 6.5 x 150 mm
  • 3 flat-tip screwdrivers with impact cap: 4.5 x 75 mm, 5.5 x 100 mm, 6.5 x 125 mm
  • 2 cross-tip screwdrivers PH1 x 75 mm, PH2 x 100 mm
  • 2 cross-tip screwdrivers with impact cap: PH1 x 75 mm, PH2 x 100 mm
  • 10 T-profile screwdrivers T6 x 75 mm, T7 x 75 mm, T8 x 75 mm, T9 x 75 mm, T10 x 100 mm, T15 x 100 mm, T20 x 125 mm, T25 x 125 mm, T27 x 150 mm, T30 x 150 mm

Hints

10 years warranty as part of the Brüder Mannesmann premium line consisting of exclusive high-end tools

More interesting products

(*All information is plus legal VAT)