• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 17110000 PSU 30 W 12 V not dimmable

Product type
PSU
Power
30 W
Output voltage (max.)
12 V
Type
static
LED features
not dimmable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output power 1..30 W.
  • Dimming 1-10 V: no.
  • Dimming DALI: no.
  • DMX dimming: no.
  • Phase section dimming: no.
  • Dimming RF: no.
  • Dimming Zigbee: no.
  • Suitable for outdoor use: no.
  • Suitable for DC voltage (primary side): no.
  • Suitable for constant voltage: Yes
  • Suitable for constant current: no.
  • Protection class: II
Type

static

Product type

PSU

30 W

LED features

not dimmable

IP20

Dim

(L x W x H) 184 x 48 x 19 mm

Height

19 mm

Length

184 mm

Width

48 mm

Material (details)

Plastic housing

Output voltage (max.)

12 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2293155 Brumberg 17110000 PSU 30 W 12 V not dimmable

User & Safety Instructions

User & Safety Instructions 2293155 Brumberg 17110000 PSU 30 W 12 V not dimmable

Description

LED power supply 12 V DC, switchable. This converter is protected against overvoltage and short-circuit by safety devices as well as thermal and electrical overload. Socket: Without, Material: Plastic, Protection class: According to DIN EN 60529: IP20, Protection class: (EN 61140) II, Voltage: 12V, Power: 1-30W, Type of dimming: Switchable,

This text is machine translated.

What kind of High Power LED Power Supply are you looking for?