
1/6
LED wall washer
230 V AC
1
LED (monochrome)
33 W
33 W
3000 K
RGBW
4040 lm
Suitable for wall mounting
Incl. ballast
Dimmable
Direct light emission
I
IP66 (front)
IK08
Titanium
Aluminium
Glass (clear)
(L x W x H) 930 x 82 x 86 mm
n.rel.
Yes
82 mm
86 mm
930 mm
yes
Datasheet 3831389 Brumberg 60853642 LED wall washer LED (monochrome) 33 W Titanium
Datasheet 3831389 Brumberg 60853642 LED wall washer LED (monochrome) 33 W Titanium
User & Safety Instructions 3831389 Brumberg 60853642 LED wall washer LED (monochrome) 33 W Titanium