
1/7
LED wall washer
230 V AC
1
LED (monochrome)
21 W
21 W
3000 K
RGBW
2500 lm
Suitable for wall mounting
Incl. ballast
Dimmable
Direct light emission
I
IP66 (front)
IK08
Titanium
Aluminium
Glass (clear)
(L x W x H) 390 x 114 x 97 mm
n.rel.
Yes
114 mm
97 mm
390 mm
yes
Datasheet 3831425 Brumberg 60871642 LED wall washer LED (monochrome) 21 W Titanium
Datasheet 3831425 Brumberg 60871642 LED wall washer LED (monochrome) 21 W Titanium
User & Safety Instructions 3831425 Brumberg 60871642 LED wall washer LED (monochrome) 21 W Titanium