• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 60872642 LED wall washer LED (monochrome) 21 W Titanium

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 21 W Total luminous flux= 2620 lm Colour temperature= 3000 K RGBW

Technical specifications

Product type

LED wall washer

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

21 W

21 W

3000 K

Colour

RGBW

Total luminous flux

2620 lm

Light features

Suitable for wall mounting

Incl. ballast

Dimmable

Direct light emission

Protection class

I

IP66 (front)

IK08

Factory colour

Titanium

Material

Aluminium

Glass (clear)

Dim

(L x W x H) 390 x 114 x 97 mm

n.rel.

Light bulb included

Yes

Width

114 mm

Height

97 mm

Length

390 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831431 Brumberg 60872642 LED wall washer LED (monochrome) 21 W Titanium

Datasheet 3831431 Brumberg 60872642 LED wall washer LED (monochrome) 21 W Titanium

User & Safety Instructions

User & Safety Instructions 3831431 Brumberg 60872642 LED wall washer LED (monochrome) 21 W Titanium

Description

LED Wall-washer, IP66, 390 mm, DALI dimmable, titanium matt, rectangular Design in a compact design for the harmonious implementation in an architectural space concept. Connection line lateral, execution: Without socket, mounting type: Mounting, mounting location: Wall mounting, material: Aluminium / glass, protection class: According to DIN EN 60529: IP66, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 21 3,000 W, number of bulbs / sockets: 20 piece, light current: 2,620 lm, color temperature: RGBW, angle of radiation: 1°, Adjustable position: swiveling, with operating device: yes, dimmable: yes, type of dimming: DALI-DT6.

This text is machine translated.