• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg Brumberg Leuchten 48224001 LED night sky set Star LED (monochrome) 1 W RGB

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED night sky set

Motif

Star

Power supply (LOV)

mains-powered

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

1 W

1 W

Colour

RGB

Light features

Incl. remote control

Protection class

IP20

Dim

(L x W x H) 180 x 65 x 35 mm

n.rel.

Content

1 pc(s)

Light bulb included

Yes

Width

65 mm

Height

35 mm

Length

180 mm

Documents & Downloads

Datasheet

Datasheet 2292933 Brumberg Brumberg Leuchten 48224001 LED night sky set Star LED (monochrome) 1 W RGB

User & Safety Instructions

User & Safety Instructions 2292933 Brumberg Brumberg Leuchten 48224001 LED night sky set Star LED (monochrome) 1 W RGB

Description

LED RGB starry sky set. Consisting of: 1 x projector - 1 x LED RGB Multi Color (1.0 W) (L 180 x W 65 x H 35 mm), incl. converter for connection to 230 V mains voltage 1 x fiber bundle assembled 100-parts: 30 x Ø 0.5 mm, 40 x Ø 0.75 mm 20 x Ø 1.0 mm, 10 x Ø 1.5 mm Length: Each 1,500 mm 1 x wireless remote control 433.92 MHz, range approx. 5 m line of sight, functions: On/off switch, program selection, direct selection of static colors, brightness adjustment including 1,500 mm connection cable without fan (thus no noise development) the set is designed for an area of approx. 2 m². Socket: None, Protection class: According to DIN EN 60529: IP20, Protection class: (EN 61140) I, Voltage: 230V AC 50Hz, Power: 1W,

This text is machine translated.