• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bruns SB 6.10 C Bruns device-holder strip 6 holder 1 m for portable devices 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bruns device-holder strip 6 holder 1 m for portable devices

  • For 6 handheld devices
  • Clamping range up to 50 mm

Technical specifications

Length

1 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 562182 Bruns SB 6.10 C Bruns device-holder strip 6 holder 1 m for portable devices 1 pc(s)

Description

Devices and objects in the way of a lying or in case of need not be found. Clutter, you want to change - but how?
With the bruns device holder. It is because of its unique system requirements. This device holder holds continuously (almost all) hand handle devices made of wood, metal or plastic.
Safe and without slipping of the bruns device holder, of course, also heavy (up to 10 kg) or unformige objects in the clamping range between 0 and 50 mm can be.

This text is machine translated.

Features

  • Length of guide rail: 1000 mm
  • Holder 6
  • Material: Aluminium
  • Load capacity: 10 kg per device holder
  • Clamping range between 0 and 50mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)