• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bticino 2659N Door intercom accessories Two-wire Loudspeaker Light grey

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Bticino 2659N Door intercom accessories Two-wire Loudspeaker Light grey

  • Door panels and letter box systems
  • Bell panel for door communication
  • Protection class IP54; IK07
  • Material: plastic

Technical specifications

Product type

Door intercom accessories

Component

Loudspeaker

Units

1

Transfer type

Two-wire

Leads

2

Mounting type (interior)

Structure

Factory colour

Light grey

Max. cable length

150 m

Width

55 mm

Height

91 mm

Depth

25.5 mm

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3322712 Bticino 2659N Door intercom accessories Two-wire Loudspeaker Light grey

Description

Fitted door loudspeaker multi-wire for old system TERRANEO, can be used for door-panels and postbox systems

This text is machine translated.

Features

  • BUILT-IN DOOR SPEAKER: The compact built-in door SPEAKER from Bticino is particularly suitable for installation in your new audio doorbell system or Ideal for retrofitting your audio doorbell system.
  • COMPATIBILITY: Ideal for multi-wire old system Terrano from Bticino.
  • APPLICATION AREA: Can be used for door panels and letter-box systems.
  • The built-in door speaker is suitable for flush mounting.
  • COLOR: Grey

Scope of delivery

  • Speaker
  • Mounting screws

More interesting products

(*All information is plus legal VAT)