
Image similar
PX0411/08S/6065
Bullet connector
Plug, straight
8
Crimp
Soldering
Black
Blue
1 pc(s)
5 A
5 A
No
125 V
6.5 mm
6 mm
PA
180°
PX0411/08S/6065
6 - 6.5 mm
8
19 mm
Yes
IP68
PX04
Connector
125 V
5 A
-
yes
Datasheet 740906 Bulgin PX0411/08S/6065 400 Series Buccaneer Connector Nominal current (details): 5 A
User & Safety Instructions 740906 Bulgin PX0411/08S/6065 400 Series Buccaneer Connector Nominal current (details): 5 A
The necessary accessories are required to use the article as described.