
Technical specifications
- Type
PX0411/03P/5560
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
3
- Connection
Crimp
Soldering
- Factory colour
Black
Blue
- Content
1 pc(s)
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Leading contact (PE)
No
- Nominal voltage
250 V
- Cable Ø (max.)
6 mm
- Cable Ø up to
5.5 mm
- Case material
PA
- Connection angle
180°
- Manufacturer part #
PX0411/03P/5560
- Cable Ø range
5.5 - 6 mm
- Number of pins
3
- (Ø)
19 mm
- RoHS-compliant
Yes
IP68
- Series
PX04
- Type
Connector
- Nominal voltage (details)
operating voltage 250 V
- Nominal current (details)
8 A
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740813 Bulgin PX0411/03P/5560 400 Series Buccaneer Connector Nominal current (details): 8 A
User & Safety Instructions
User & Safety Instructions 740813 Bulgin PX0411/03P/5560 400 Series Buccaneer Connector Nominal current (details): 8 A
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 32.98*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























