• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bungard 271003.145 Brass metal sheet photo-coated, negative Brass (L x W x H) 215 x 145 x 0.3 mm Content 1 pc(s)

Application
Product type
Brass metal sheet
Features
photo-coated
negative
Type
Brass sheet
Length
215 mm
Width
145 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Photo coated brass plates

  • (L x W x H) 215 x 145 x 0.3 mm
  • Brass

Technical specifications

  • Photo coating: negative
Product type

Brass metal sheet

Features

photo-coated

negative

Type

Brass sheet

Length

215 mm

Width

145 mm

Height

0.3 mm

Dim

(L x W x H) 215 x 145 x 0.3 mm

Factory colour

Brass

Content

1 pc(s)

Type

271003.145

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 529060 Bungard 271003.145 Brass metal sheet photo-coated, negative Brass (L x W x H) 215 x 145 x 0.3 mm Content 1 pc(s)

Description

The brass plates are coated on both sides with a negative photo laminate. Used on metal templates for SMT, but also increasingly for mouldings in technical and creative model construction. The negative photo coating allows exposure with standard positives. On the template, therefore, the parts of the plate to be etched are black.

Hints

Application example: The manufacture of metal templates for solder paste, accurate mouldings in model construction.