• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bungard 81008 PCB drill bit set Content 10 Set

Collection
Product type
PCB drill bit set
Drill hole Ø
0.8 mm
Content
10 Set
Type
81008
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 Set)
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

  • Distance between rings: 21 mm
Product type

PCB drill bit set

Drill hole Ø

0.8 mm

Content

10 Set

Type

81008

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 523902 Bungard 81008 PCB drill bit set Content 10 Set

Description

High-grade, industrial quality, finely ground hard metal drill bits With reinforced shaft. With coloured ring ready for use in CNC drills.

Scope of delivery

  • Supplied in re-closable plastic box.

More interesting products

(*All information is plus legal VAT)