• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proma UV Exposure Unit with Vacuum 260W

Image similar
Product type
UV exposure control
Features
vacuum
Length
475 mm
Width
425 mm
Height
140 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,149.00 / piece)
€ 1,149.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

UV exposure control

Features

vacuum

Length

475 mm

Width

425 mm

Height

140 mm

Dim

(L x W x H) 475 x 425 x 140 mm

Content

1 pc(s)

Type

140 002

Documents & Downloads

Datasheet

Datasheet 551880 Proma UV Exposure Unit with Vacuum 260W

User & Safety Instructions

User & Safety Instructions 551880 Proma UV Exposure Unit with Vacuum 260W

Conformity certificate

Conformity certificate 551880 Proma UV Exposure Unit with Vacuum 260W

Description

Execution as per 55 18 72-LA but with 260 W power consumption, 8 x 15 W tubes. For double sided exposure (DIN A4)

Hints

Please check before purchasing the current safety information for this product in our online shop.

More interesting products

(*All information is plus legal VAT)