• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 28 852 PCB drill bit (Ø x L) 0.8 mm x 44 mm Content 3 pc(s)

Product type
PCB drill bit
Material
HSS
Drill hole Ø
0.8 mm
Tool holder
Cylinder shank
Shank Ø
2.35 mm
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSS Micro spiral drill

  • 0.8 mm
  • Length 44 mm
  • Shank diameter 2,35 mm
  • 3 pc(s)
  • A symbol shows three overlapping layers: a dotted pattern at the top, a diamond pattern in the middle, and a blank area at the bottom.
  • Illustration of a board with diagonal stripes; shows wood grain.<br><br>Note: This translation is already in British English, and no significant changes were necessary.
  • A stylised molecular model with five interconnected circles surrounds the word 'PVC'. It symbolises the chemical structure of polyvinyl chloride.
  • A schematic representation of a wooden board with visible wood grain and suggested texture.

Technical specifications

Product type

PCB drill bit

Material

HSS

Tool holder

Cylinder shank

Shank Ø

2.35 mm

Length

44 mm

(Ø)

0.8 mm

Dim

(Ø x L) 0.8 mm x 44 mm

Working length

6 mm

Drill hole Ø

0.8 mm

Content

3 pc(s)

Type

28 852

Shank diameter

2,35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826256 Proxxon Micromot 28 852 PCB drill bit (Ø x L) 0.8 mm x 44 mm Content 3 pc(s)

Description

Selected quality steel. Functional and rugged design. Shaft and drill part made from one piece. Optimum concentricity. Good hardness ensures long life and good elasticity. For working metals, non-ferrous metals, plastics, circuit boards, soft woods and hard woods.

More interesting products

(*All information is plus legal VAT)