• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 15291 Padlock 37.60 mm keyed-alike Brass Key

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CASTLE MONITOR padlock set TRIO 405 40 SB

  • Three keyed locks on one SB card4 keys per setDouble lockingPrecision locking mechanismStainless internal unitPowerful full brass body

Technical specifications

  • Wire strength: 6 mm.Wire width 20 mmClamp height 22 mmTotal height: 48 mm
Product type

Padlock

Content

3 pc(s)

Lock type

Key

Dim

(L x W x H) 12.60 x 37.60 x 48 mm

Material

Brass

Weight

361 g

Factory colour

Brass

Locking mechanism

keyed-alike

Width

37.60 mm

Height

48 mm

Length

12.60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859723 Burg Wächter 15291 Padlock 37.60 mm keyed-alike Brass Key

Description

The CASTLE MONITOR padlock set consists of 3 keyed alike locks with a powerful full brass body. The chrome-plated bracket is hardened and double locked. The inner workings are stainless. Four keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • 3 x Burg Wächter padlock, TRIO 405 40 GL SB
  • 4 keys.

More interesting products

(*All information is plus legal VAT)