• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 2171 Safety hasp 40 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BURG-WÄCHTER tank-raffle PK 2 SB

  • Weather-proof galvanized, with hidden screw holesHeavy-duty version. With a double joint

Technical specifications

  • Eyelet Ø 12 mm
Product type

Safety hasp

Content

1 pc(s)

Dim

(Ø x H) 12 mm x 40 mm

Material

Steel

Weight

157 g

Width

40 mm

Height

40 mm

Length

130 mm

(Ø)

12 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859789 Burg Wächter 2171 Safety hasp 40 mm

Description

The CASTLE MONITOR tank-attack PK 2 SB is weather-proof galvanized and well protected against accidental removal by covering the screw holes. In addition, this model is equipped with a double joint.

This text is machine translated.

Scope of delivery

  • 1 x Burg Wächter tank-attack PK 2 SB

More interesting products

(*All information is plus legal VAT)