• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 2261 Padlock 40.00 mm Brass Combination

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BURG-MONITOR number-padlock 80 40 M SB

  • Solid brass bodyAdjustable number combination80 15-30 M: Three number roles80 40 M: Four number roles

Technical specifications

  • Wire strength: 6.5 mm.Wire width 18.5 mmClamp height 32.5 mmTotal height: 90 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Combination

Dim

(L x W x H) 15.80 x 40.00 x 90 mm

Material

Brass

Weight

207 g

Factory colour

Brass

Width

40.00 mm

Shackle inside height

34.50 mm

Shackle inside width

18.80 mm

Height

90 mm

Length

15.80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859781 Burg Wächter 2261 Padlock 40.00 mm Brass Combination

Description

This convenient BURG GUARD combination padlock with 80 40 M SB is equipped with an especially robust body. This consists of solid brass and protects the integrated number combination lock. The padlock Combi Lock 80 is equipped with four wheels.

This text is machine translated.

Scope of delivery

  • 1 x Burg Wächter Adjustable combination lock, combination lock 80 40 M B.

More interesting products

(*All information is plus legal VAT)