• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 23 C 70 SB Padlock 70 mm Combination

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round bracket lock 23 C 70 SB

  • Body made of stainless steel
  • Chrome-plated bracket
  • Individual combination possible (4-digit)
  • This text is machine translated.

Technical specifications

  • Wire strength: 9 m.
  • Clamp width 24 mm
  • Clamp height 14 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Combination

Dim

(W x H) 70 mm x 70 mm

Material

Stainless steel

Width

70 mm

Height

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367675 Burg Wächter 23 C 70 SB Padlock 70 mm Combination

Description

Features

  • 10,000 different combinations possible
  • Optimum corrosion protection
  • Plastic buffer for protection against scratches.

More interesting products

(*All information is plus legal VAT)