• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 2851 Padlock 22.50 mm Brass Combination

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BURG-MONITOR number-padlock 80 20 M SB

  • Solid brass bodyAdjustable number combination80 15-30 M: Three number roles80 40 M: Four number roles

Technical specifications

  • Wire strength: 3.2 mm.Wire width 9 mmClamp height 22 mmTotal height: 55 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Combination

Dim

(L x W x H) 13.30 x 22.50 x 55 mm

Material

Brass

Weight

48 g

Factory colour

Brass

Width

22.50 mm

Shackle inside height

22 mm

Shackle inside width

9 mm

Height

55 mm

Length

13.30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859947 Burg Wächter 2851 Padlock 22.50 mm Brass Combination

Description

This practical CASTLE MONITOR combination padlock with 80 20 M SB is equipped with a particularly robust body. This consists of solid brass and protects the integrated number combination lock. The padlock Combi Lock 80 is equipped with three numeric wheels.

This text is machine translated.

Scope of delivery

  • 1 x Burg Wächter Adjustable combination lock, combination lock 80 20 M B.

More interesting products

(*All information is plus legal VAT)